Add To Favorites
Product Overview
Digi-Key Part Number ATSAM4SD32CA-AU-ND
Quantity Available 570
Can ship immediately
Manufacturer

Manufacturer Part Number

ATSAM4SD32CA-AU

Description IC MCU 32BIT 2MB FLASH 100LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 100-LQFP (14x14)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM4S
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 120MHz
Connectivity EBI/EMI, I²C, IrDA, Memory Card, SPI, SSC, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 79
Program Memory Size 2MB (2M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 160K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 16x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
Base Part Number ATSAM4SD32
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 90

23:20:33 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.21000 $9.21
25 8.37400 $209.35
100 7.58960 $758.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATSAM4SD32CA-AURTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $7.75924
  • Cut Tape (CT) ? : ATSAM4SD32CA-AURCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 862 - Immediate
  • Unit Price: $9.42000
  • Digi-Reel® ? : ATSAM4SD32CA-AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 862 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback