Add To Favorites
ATS667LSGTN-T Digital Switch Special Purpose Open Drain Hall Effect 4-SIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.78000 $8.78
5 7.74400 $38.72
10 6.84100 $68.41
25 5.55000 $138.75
50 4.90480 $245.24
100 4.77560 $477.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 620-1328-6-ND
Copy   620-1328-6-ND
Quantity Available 13,308
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATS667LSGTN-T

Copy   ATS667LSGTN-T
Description MAGNETIC SWITCH SPEC PURP 4SIP
Copy   MAGNETIC SWITCH SPEC PURP 4SIP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Digital Switch Special Purpose Open Drain Hall Effect 4-SIP

Copy   Digital Switch Special Purpose Open Drain Hall Effect 4-SIP
Documents & Media
Datasheets ATS667LSG
Product Training Modules Hall Effect Current Sensor
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
PCN Assembly/Origin Mult Devices 28/Mar/2018
Online Catalog ATS667LSG
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Special Purpose
Technology Hall Effect
Polarization South Pole
Sensing Range 70% Trip, 30% Release
Test Condition 25°C
Voltage - Supply 4V ~ 24V
Current - Supply (Max) 12mA
Current - Output (Max) 25mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case 4-SSIP
Supplier Device Package 4-SIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ATS605LSGTN-S-T - Allegro MicroSystems, LLC | 620-1560-1-ND DigiKey Electronics
  • ATS605LSGTN-S-T
  • Allegro MicroSystems, LLC
  • MAGNETIC SWITCH SPEC PURP 4SIP
  • Unit Price $8.42000
  • 620-1560-1-ND
  • ATS627LSGTN-T - Allegro MicroSystems, LLC | 620-1398-1-ND DigiKey Electronics
  • ATS627LSGTN-T
  • Allegro MicroSystems, LLC
  • MAGNETIC SWITCH SPEC PURP 4SIP
  • Unit Price $8.50000
  • 620-1398-1-ND
  • ATS668LSMTN-T - Allegro MicroSystems, LLC | 620-1878-1-ND DigiKey Electronics
  • ATS668LSMTN-T
  • Allegro MicroSystems, LLC
  • THREE-WIRE DIFFERENTIAL SPEED SE
  • Unit Price $6.06000
  • 620-1878-1-ND
  • ATS682LSHTN-T - Allegro MicroSystems, LLC | 620-1327-1-ND DigiKey Electronics
  • ATS682LSHTN-T
  • Allegro MicroSystems, LLC
  • MAGNET SW SPEC PURP 4PIN MODULE
  • Unit Price $6.81000
  • 620-1327-1-ND
  • ATS685LSHTN-T - Allegro MicroSystems, LLC | 620-1399-1-ND DigiKey Electronics
  • ATS685LSHTN-T
  • Allegro MicroSystems, LLC
  • MAGNET SW SPEC PURP 4PIN MODULE
  • Unit Price $7.28000
  • 620-1399-1-ND
Additional Resources
Standard Package ? 1
Other Names 620-1328-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1328-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 12,800 - Immediate
  • Unit Price: $3.52013
  • Cut Tape (CT) ? : 620-1328-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,308 - Immediate
  • Unit Price: $8.78000

19:46:32 4/18/2019