USD
Favorite

Price & Procurement
736 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.02000 $8.02
5 7.07800 $35.39
10 6.25300 $62.53
25 5.07280 $126.82
50 4.48300 $224.15
100 4.36510 $436.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 620-1560-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $3.21750
  • Digi-Reel®  : 620-1560-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 736 - Immediate
  • Unit Price: Digi-Reel®

ATS605LSGTN-S-T

Datasheet
Digi-Key Part Number 620-1560-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATS605LSGTN-S-T
Copy  
Description MAGNETIC SWITCH SPEC PURP 4SIP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Digital Switch Special Purpose Open Drain Hall Effect 4-SIP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Special Purpose
Technology Hall Effect
Polarization -
Sensing Range -
Test Condition -
Voltage - Supply 4V ~ 24V
Current - Supply (Max) 13mA
Current - Output (Max) 25mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 150°C (TA)
Mounting Type Through Hole
Supplier Device Package 4-SIP
Package / Case 4-SSIP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ATS667LSGTN-T

MAGNETIC SWITCH SPEC PURP 4SIP

Allegro MicroSystems

$8.36000 Details

ATS668LSMTN-T

THREE-WIRE DIFFERENTIAL SPEED SE

Allegro MicroSystems

$5.77000 Details
Additional Resources
Standard Package 1
Other Names 620-1560-1