Add To Favorites
Product Overview
Digi-Key Part Number CTX1085-ND
Quantity Available 9,993
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS16B

Description CRYSTAL 16.0000MHZ 18PF T/H
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

16MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US

Documents & Media
Datasheets ATS(-SM) Series Datasheet
Environmental Information RoHS Cert of Compliance
Online Catalog ATS Series
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series ATS
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC-49/US
Size / Dimension 0.427" L x 0.177" W (10.85mm x 4.50mm)
Height - Seated (Max) 0.145" (3.68mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CTX1086-ND ATS16B-E CTS-Frequency Controls Bulk ? 2,299 - Immediate
11,000 - Factory Stock ?
$0.36000 1
You May Also Be Interested In
  • ATMEGA328P-PU - Microchip Technology | ATMEGA328P-PU-ND DigiKey Electronics
  • ATMEGA328P-PU
  • Microchip Technology
  • IC MCU 8BIT 32KB FLASH 28DIP
  • Unit Price $2.14000
  • ATMEGA328P-PU-ND
  • ED281DT - On Shore Technology Inc. | ED3050-5-ND DigiKey Electronics
  • ED281DT
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 28POS TIN
  • Unit Price $0.33000
  • ED3050-5-ND
  • X000048 - Arduino | 1050-1019-ND DigiKey Electronics
  • X000048
  • Arduino
  • IC MCU 8BIT 32KB FLASH 28DIP
  • Unit Price $4.95000
  • 1050-1019-ND
  • ATMEGA328-PU - Microchip Technology | ATMEGA328-PU-ND DigiKey Electronics
  • ATMEGA328-PU
  • Microchip Technology
  • IC MCU 8BIT 32KB FLASH 28DIP
  • Unit Price $1.96000
  • ATMEGA328-PU-ND
Additional Resources
Standard Package ? 100
Other Names CTX1085

21:52:04 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.30000 $3.00
50 0.27000 $13.50
100 0.24000 $24.00
500 0.22800 $114.00
1,000 0.19200 $192.00
2,500 0.18000 $450.00
5,000 0.17400 $870.00
10,000 0.16800 $1,680.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback