Add To Favorites
ATS-SG310-R0 Clip For Heat Sink Attachment Assemblies 31mm x 31mm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.18000 $9.18
10 8.46200 $84.62
100 8.11920 $811.92
500 6.80646 $3,403.23
1,000 5.21527 $5,215.27
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATS1936-ND
Copy   ATS1936-ND
Quantity Available 193
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATS-SG310-R0

Copy   ATS-SG310-R0
Description SUPERGRIP CLIP KIT 31X31MM
Copy   SUPERGRIP CLIP KIT 31X31MM
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Clip For Heat Sink Attachment Assemblies 31mm x 31mm

Copy   Clip For Heat Sink Attachment Assemblies 31mm x 31mm
Product Attributes Select All
Categories
Manufacturer Advanced Thermal Solutions Inc.
Series superGRIP™
Part Status Active
Accessory Type Clip
For Use With/Related Products Heat Sink Attachment Assemblies 31mm x 31mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ATS-52310G-C1-R0 - Advanced Thermal Solutions Inc. | ATS1122-ND DigiKey Electronics
  • ATS-52310G-C1-R0
  • Advanced Thermal Solutions Inc.
  • HEAT SINK 31MM X 31MM X 12.5MM
  • Unit Price $9.15000
  • ATS1122-ND
  • TG6050-30-30-1 - t-Global Technology | 1168-1570-ND DigiKey Electronics
  • TG6050-30-30-1
  • t-Global Technology
  • THERM PAD 30MMX30MM RED
  • Unit Price $3.68000
  • 1168-1570-ND
Additional Resources
Standard Package ? 100
Other Names ATS-1936
ATS-1936-ND
ATS1936

21:33:44 1/23/2019