Add To Favorites
ATS-SG230-R0 Clip For Heat Sink Attachment Assemblies 23mm x 23mm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.18000 $9.18
10 8.46200 $84.62
100 8.11920 $811.92
500 6.80646 $3,403.23
1,000 5.21527 $5,215.27
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATS1931-ND
Copy   ATS1931-ND
Quantity Available 144
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATS-SG230-R0

Copy   ATS-SG230-R0
Description SUPERGRIP CLIP KIT 23X23MM
Copy   SUPERGRIP CLIP KIT 23X23MM
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Clip For Heat Sink Attachment Assemblies 23mm x 23mm

Copy   Clip For Heat Sink Attachment Assemblies 23mm x 23mm
Product Attributes Select All
Categories
Manufacturer Advanced Thermal Solutions Inc.
Series superGRIP™
Part Status Active
Accessory Type Clip
For Use With/Related Products Heat Sink Attachment Assemblies 23mm x 23mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ATS-52230G-C1-R0 - Advanced Thermal Solutions Inc. | ATS1117-ND DigiKey Electronics
  • ATS-52230G-C1-R0
  • Advanced Thermal Solutions Inc.
  • HEAT SINK 23MM X 23MM X 12.5MM
  • Unit Price $8.72000
  • ATS1117-ND
  • TG6050-25-25-1 - t-Global Technology | 1168-1575-ND DigiKey Electronics
  • TG6050-25-25-1
  • t-Global Technology
  • THERM PAD 25MMX25MM RED
  • Unit Price $2.49000
  • 1168-1575-ND
Additional Resources
Standard Package ? 100
Other Names ATS-1931
ATS-1931-ND
ATS1931

21:11:35 1/23/2019