Add To Favorites
Product Overview
Digi-Key Part Number ATS1281-ND
Quantity Available 406
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS-55170K-C1-R0

Description HEAT SINK 17MM X 17MM X 14.5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Sink BGA Aluminum Top Mount

Product Attributes Select All
Categories
Manufacturer Advanced Thermal Solutions Inc.
Series -
Part Status Active
Type Top Mount
Package Cooled BGA
Attachment Method Thermal Tape, Adhesive (Included)
Shape Square, Fins
Length 0.669" (17.00mm)
Width 0.669" (17.00mm)
Diameter -
Height Off Base (Height of Fin) 0.571" (14.50mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 15.50°C/W @ 200 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names ATS-55170K-C2-R0
ATS1281
ATS55170KC2R0

19:32:57 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.26000 $6.26
10 6.09000 $60.90
25 5.75200 $143.80
50 5.41360 $270.68
100 5.07530 $507.53
250 4.73692 $1,184.23
500 4.39856 $2,199.28
1,000 4.31396 $4,313.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback