Add To Favorites
Product Overview
Digi-Key Part Number ATS1258-ND
Quantity Available 188
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS-54350W-C1-R0

Description HEAT SINK 35MM X 35MM X 24.5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Sink BGA Aluminum Top Mount

Product Attributes Select All
Categories
Manufacturer Advanced Thermal Solutions Inc.
Series -
Part Status Active
Type Top Mount
Package Cooled BGA
Attachment Method Thermal Tape, Adhesive (Included)
Shape Square, Fins
Length 1.378" (35.00mm)
Width 1.378" (35.00mm)
Diameter -
Height Off Base (Height of Fin) 0.964" (24.50mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 2.90°C/W @ 200 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names ATS-54350W-C2-R0
ATS1258
ATS54350WC2R0

12:34:49 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.61000 $8.61
10 8.38100 $83.81
25 7.91520 $197.88
50 7.44980 $372.49
100 6.98420 $698.42
250 6.51856 $1,629.64
500 6.05294 $3,026.47
1,000 5.93653 $5,936.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback