Add To Favorites
Product Overview
Digi-Key Part Number ATS1214-ND
Quantity Available 696
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS-54190K-C1-R0

Description HEAT SINK 19MM X 19MM X 14.5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Sink BGA Aluminum 0.3W @ 20°C Top Mount

Product Attributes Select All
Categories
Manufacturer Advanced Thermal Solutions Inc.
Series -
Part Status Active
Type Top Mount
Package Cooled BGA
Attachment Method Thermal Tape, Adhesive (Included)
Shape Square, Fins
Length 0.748" (19.00mm)
Width 0.748" (19.00mm)
Diameter -
Height Off Base (Height of Fin) 0.571" (14.50mm)
Power Dissipation @ Temperature Rise 0.3W @ 20°C
Thermal Resistance @ Forced Air Flow 12.00°C/W @ 200 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Black Anodized
 
Additional Resources
Standard Package ? 10
Other Names ATS-54190K-C2-R0
ATS1214
ATS54190KC2R0

03:15:09 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.20000 $6.20
10 6.03600 $60.36
25 5.70040 $142.51
50 5.36520 $268.26
100 5.02980 $502.98
250 4.69448 $1,173.62
500 4.35916 $2,179.58
1,000 4.27533 $4,275.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback