Add To Favorites
Product Overview
Digi-Key Part Number ATS1130-ND
Quantity Available 712
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS-52150P-C1-R0

Description HEAT SINK 15MM X 15MM X 17.5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Sink BGA Aluminum Top Mount

Product Attributes Select All
Categories
Manufacturer Advanced Thermal Solutions Inc.
Series maxiFLOW
Part Status Active
Type Top Mount
Package Cooled BGA
Attachment Method Thermal Tape, Adhesive (Included)
Shape Square, Angled Fins
Length 0.590" (14.99mm)
Width 0.590" (14.99mm)
Diameter -
Height Off Base (Height of Fin) 0.689" (17.50mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 8.70°C/W @ 200 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Blue Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names ATS-52150P-C2-R0
ATS1130
ATS52150PC2R0

07:04:11 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.35000 $8.35
10 8.12600 $81.26
25 7.67480 $191.87
50 7.22360 $361.18
100 6.77210 $677.21
250 6.32060 $1,580.15
500 5.86912 $2,934.56
1,000 5.75624 $5,756.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback