Add To Favorites
Product Overview
Digi-Key Part Number 863-1152-ND
Quantity Available 1,200
Can ship immediately
Manufacturer

Manufacturer Part Number

ATN3590-05

Description ATTENUATOR PAD CHIP 2W 5DB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Attenuator 5dB ±0.2dB 0Hz ~ 40GHz 50 Ohms 2W Die

Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Part Status Active
Attenuation Value 5dB
Frequency Range 0Hz ~ 40GHz
Power (Watts) 2W
Impedance 50 Ohms
Package / Case Die
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 863-1152
ATN359005

09:33:07 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 4.07750 $407.75
300 3.67967 $1,103.90
500 3.30174 $1,650.87
1,000 2.78460 $2,784.60
2,500 2.64537 $6,613.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback