Add To Favorites
ATMEGA88A-PU AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 28-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.88000 $1.88
25 1.73040 $43.26
100 1.56560 $156.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATMEGA88A-PU-ND
Copy   ATMEGA88A-PU-ND
Quantity Available 2,843
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATMEGA88A-PU

Copy   ATMEGA88A-PU
Description IC MCU 8BIT 8KB FLASH 28DIP
Copy   IC MCU 8BIT 8KB FLASH 28DIP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 28-PDIP

Copy   AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 28-PDIP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATmega
Packaging ? Tube ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 23
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 6x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 28-DIP (0.300", 7.62mm)
Supplier Device Package 28-PDIP
Base Part Number ATMEGA88A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $90.89000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $130.00000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $50.38000
  • ATATMEL-ICE-PCBA-ND
  • ATSTK600 - Microchip Technology | ATSTK600-ND DigiKey Electronics
  • ATSTK600
  • Microchip Technology
  • AT32UC3A EVAL BRD
  • Unit Price $208.80000
  • ATSTK600-ND
You May Also Be Interested In
  • ATMEGA328-PU - Microchip Technology | ATMEGA328-PU-ND DigiKey Electronics
  • ATMEGA328-PU
  • Microchip Technology
  • IC MCU 8BIT 32KB FLASH 28DIP
  • Unit Price $1.96000
  • ATMEGA328-PU-ND
  • ATMEGA328P-PN - Microchip Technology | ATMEGA328P-PN-ND DigiKey Electronics
  • ATMEGA328P-PN
  • Microchip Technology
  • IC MCU 8BIT 32KB FLASH 28DIP
  • Unit Price $2.25000
  • ATMEGA328P-PN-ND
  • ATMEGA1284P-PU - Microchip Technology | ATMEGA1284P-PU-ND DigiKey Electronics
  • ATMEGA1284P-PU
  • Microchip Technology
  • IC MCU 8BIT 128KB FLASH 40DIP
  • Unit Price $5.52000
  • ATMEGA1284P-PU-ND
  • TTL-232R-5V - FTDI, Future Technology Devices International Ltd | 768-1028-ND DigiKey Electronics
  • TTL-232R-5V
  • FTDI, Future Technology Devices International Ltd
  • CABLE USB EMBD UART 5V .1"HDR
  • Unit Price $21.25000
  • 768-1028-ND
  • ATMEGA162-16PU - Microchip Technology | ATMEGA162-16PU-ND DigiKey Electronics
  • ATMEGA162-16PU
  • Microchip Technology
  • IC MCU 8BIT 16KB FLASH 40DIP
  • Unit Price $4.59000
  • ATMEGA162-16PU-ND
Additional Resources
Standard Package ? 14
Other Names ATMEGA88APU

23:20:10 4/21/2019