Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number ATMEGA48V-10AU-ND
Quantity Available 6,048
Can ship immediately
Manufacturer

Manufacturer Part Number

ATMEGA48V-10AU

Description IC MCU 8BIT 4KB FLASH 32TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

AVR AVR® ATmega Microcontroller IC 8-Bit 10MHz 4KB (2K x 16) FLASH 32-TQFP (7x7)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATmega
Packaging ? Tray ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 10MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 23
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
Base Part Number ATMEGA48
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names ATMEGA48V10AU

08:53:11 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 $1.91
25 1.74920 $43.73
100 1.57940 $157.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATMEGA48V-10AURTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.64301
  • Cut Tape (CT) ? : ATMEGA48V-10AURCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 206 - Immediate
  • Unit Price: $1.98000
  • Digi-Reel® ? : ATMEGA48V-10AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 206 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback