Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.67000 $4.67
25 4.28480 $107.12
100 3.87280 $387.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATMEGA32M1-AU-ND
Copy   ATMEGA32M1-AU-ND
Quantity Available 375
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATMEGA32M1-AU

Copy   ATMEGA32M1-AU
Description IC MCU 8BIT 32KB FLASH 32TQFP
Copy   IC MCU 8BIT 32KB FLASH 32TQFP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) FLASH 32-TQFP (7x7)

Copy   AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) FLASH 32-TQFP (7x7)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATmega
Packaging ? Tray ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity CANbus, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V
Data Converters A/D 11x10b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
Base Part Number ATMEGA32M1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $130.00000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $90.89000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $50.38000
  • ATATMEL-ICE-PCBA-ND
  • ATSTK600-RC22 - Microchip Technology | ATSTK600-RC22-ND DigiKey Electronics
  • ATSTK600-RC22
  • Microchip Technology
  • STK600 ROUTING CARD AVR
  • Unit Price $14.99000
  • ATSTK600-RC22-ND
You May Also Be Interested In
  • ATSTK600 - Microchip Technology | ATSTK600-ND DigiKey Electronics
  • ATSTK600
  • Microchip Technology
  • AT32UC3A EVAL BRD
  • Unit Price $208.80000
  • ATSTK600-ND
Additional Resources
Standard Package ? 250
Other Names ATMEGA32M1AU
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATMEGA32M1-AURTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $3.93462
  • Cut Tape (CT) ? : ATMEGA32M1-AURCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,416 - Immediate
  • Unit Price: $4.74000
  • Digi-Reel® ? : ATMEGA32M1-AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,416 - Immediate
  • Unit Price: Digi-Reel®

02:34:44 7/21/2019