- This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Price & Procurement
All prices are in USD.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 2.14000 | $2.14 |
25 | 1.96720 | $49.18 |
100 | 1.78190 | $178.19 |
Submit a request for quotation on quantities greater than those displayed.
Product Overview
Digi-Key Part Number | ATMEGA328P-AURCT-ND |
Copy
![]() |
---|---|---|
Quantity Available |
55,625
Can ship immediately |
|
Manufacturer |
Microchip Technology |
Copy
![]() |
Manufacturer Part Number |
ATMEGA328P-AUR |
Copy
![]() |
Description | IC MCU 8BIT 32KB FLASH 32TQFP |
Copy
![]() |
Manufacturer Standard Lead Time | 7 Weeks | |
Detailed Description |
AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 32KB (16K x 16) FLASH 32-TQFP (7x7) |
Copy
![]() |
Documents & Media
Datasheets | ||
---|---|---|
Product Training Modules | ||
Video File |
Introducing Atmel Studio 7 Atmel: picoPower Labs - The Parrot |
|
Design Resources | ||
Featured Product | ||
PCN Design/Specification | ||
PCN Assembly/Origin | ||
PCN Packaging | ||
EDA / CAD Models | ||
EDA / CAD Models ![]() |
Download from Ultra Librarian | |
Online Catalog |
AVR® ATmega 32KB Flash
|
Environmental & Export Classifications
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
---|---|
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
For Use With
You May Also Be Interested In
Alternate Package | This part is also available in the following packaging:
01:36:23 2/16/2019