Add To Favorites
ATMEGA328-PU AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 32KB (16K x 16) FLASH 28-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.96000 $1.96
25 1.79240 $44.81
100 1.62740 $162.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATMEGA328-PU-ND
Copy   ATMEGA328-PU-ND
Quantity Available 7,119
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATMEGA328-PU

Copy   ATMEGA328-PU
Description IC MCU 8BIT 32KB FLASH 28DIP
Copy   IC MCU 8BIT 32KB FLASH 28DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 32KB (16K x 16) FLASH 28-PDIP

Copy   AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 32KB (16K x 16) FLASH 28-PDIP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATmega
Packaging ? Tube ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 23
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 6x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-DIP (0.300", 7.62mm)
Supplier Device Package 28-PDIP
Base Part Number ATMEGA328
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $130.00000
  • ATATMEL-ICE-ND
  • ATMEGA328PB-XMINI - Microchip Technology | ATMEGA328PB-XMINI-ND DigiKey Electronics
  • ATMEGA328PB-XMINI
  • Microchip Technology
  • EVAL KIT FOR ATMEGA328
  • Unit Price $9.26000
  • ATMEGA328PB-XMINI-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $93.61000
  • ATATMEL-ICE-BASIC-ND
  • ATSTK600-RC06 - Microchip Technology | ATSTK600-RC06-ND DigiKey Electronics
  • ATSTK600-RC06
  • Microchip Technology
  • STK600 ROUTING CARD AVR
  • Unit Price $16.99000
  • ATSTK600-RC06-ND
You May Also Be Interested In
  • ED281DT - On Shore Technology Inc. | ED3050-5-ND DigiKey Electronics
  • ED281DT
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 28POS TIN
  • Unit Price $0.34000
  • ED3050-5-ND
  • ATTINY85-20PU - Microchip Technology | ATTINY85-20PU-ND DigiKey Electronics
  • ATTINY85-20PU
  • Microchip Technology
  • IC MCU 8BIT 8KB FLASH 8DIP
  • Unit Price $1.24000
  • ATTINY85-20PU-ND
  • 9B-16.000MBBK-B - TXC CORPORATION | 887-2015-ND DigiKey Electronics
  • 9B-16.000MBBK-B
  • TXC CORPORATION
  • CRYSTAL 16.0000MHZ 20PF T/H
  • Unit Price $0.33000
  • 887-2015-ND
  • L7805CV - STMicroelectronics | 497-1443-5-ND DigiKey Electronics
  • L7805CV
  • STMicroelectronics
  • IC REG LINEAR 5V 1.5A TO220AB
  • Unit Price $0.52000
  • 497-1443-5-ND
Additional Resources
Standard Package ? 14
Other Names ATMEGA328PU

23:05:28 12/14/2018