USD
Favorite

ATMEGA324PB-MU AVR AVR® ATmega, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 32KB (16K x 16) FLASH 44-VQFN (7x7)
Price & Procurement
716 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
25 1.64000 $41.00
100 1.49000 $149.00

Submit a request for quotation on quantities greater than those displayed.

ATMEGA324PB-MU

Datasheet
Digi-Key Part Number ATMEGA324PB-MU-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATMEGA324PB-MU
Copy  
Description IC MCU 8BIT 32KB FLASH 44VQFN
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

AVR AVR® ATmega, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 32KB (16K x 16) FLASH 44-VQFN (7x7)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATmega, Functional Safety (FuSa)
Packaging Tray 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 39
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-VFQFN Exposed Pad
Supplier Device Package 44-VQFN (7x7)
Base Part Number ATMEGA324PB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With View More

ATATMEL-ICE

EMU FOR SAM AND AVR MCU KIT

Microchip Technology

$142.80000 Details

ATATMEL-ICE-BASIC

EMU FOR SAM AND AVR MCU BASIC

Microchip Technology

$102.00000 Details

ATATMEL-ICE-PCBA

EMU FOR SAM AND AVR MCU PCB ONLY

Microchip Technology

$61.20000 Details

ATSTK600

AT32UC3A EVAL BRD

Microchip Technology

$254.99000 Details

ATPOWERDEBUGGER

KIT DEBUGGER&CURRENT MEASUREMENT

Microchip Technology

$204.00000 Details

ATSTK500

AT90S8515 EVAL BRD

Microchip Technology

$114.23000 Details
Additional Resources
Standard Package 360