Add To Favorites
ATMEGA16U2-AU AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) FLASH 32-TQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.52000 $2.52
25 2.31760 $57.94
100 2.10120 $210.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATMEGA16U2-AU-ND
Copy   ATMEGA16U2-AU-ND
Quantity Available 5,199
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATMEGA16U2-AU

Copy   ATMEGA16U2-AU
Description IC MCU 8BIT 16KB FLASH 32TQFP
Copy   IC MCU 8BIT 16KB FLASH 32TQFP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) FLASH 32-TQFP (7x7)

Copy   AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) FLASH 32-TQFP (7x7)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATmega
Packaging ? Tray ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 22
Program Memory Size 16KB (8K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
Base Part Number ATMEGA16
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $93.61000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $133.90000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $51.89000
  • ATATMEL-ICE-PCBA-ND
  • ATSTK600 - Microchip Technology | ATSTK600-ND DigiKey Electronics
  • ATSTK600
  • Microchip Technology
  • DEV KIT FOR AVR/AVR32
  • Unit Price $215.06000
  • ATSTK600-ND
You May Also Be Interested In
  • ATXMEGA16A4U-AUR - Microchip Technology | ATXMEGA16A4U-AURCT-ND DigiKey Electronics
  • ATXMEGA16A4U-AUR
  • Microchip Technology
  • IC MCU 8BIT 16KB FLASH 44TQFP
  • Unit Price $3.08000
  • ATXMEGA16A4U-AURCT-ND
  • ATMEGA2560-16AU - Microchip Technology | ATMEGA2560-16AU-ND DigiKey Electronics
  • ATMEGA2560-16AU
  • Microchip Technology
  • IC MCU 8BIT 256KB FLASH 100TQFP
  • Unit Price $12.21000
  • ATMEGA2560-16AU-ND
  • ATTINY45V-10SU - Microchip Technology | ATTINY45V-10SU-ND DigiKey Electronics
  • ATTINY45V-10SU
  • Microchip Technology
  • IC MCU 8BIT 4KB FLASH 8SOIC
  • Unit Price $1.50000
  • ATTINY45V-10SU-ND
  • GBC36SGSN-M89 - Sullins Connector Solutions | S1143E-36-ND DigiKey Electronics
  • GBC36SGSN-M89
  • Sullins Connector Solutions
  • CONN HEADER 36POS .100 R/A SMD
  • Unit Price $4.23000
  • S1143E-36-ND
Additional Resources
Standard Package ? 250
Other Names ATMEGA16U2AU
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATMEGA16U2-AURTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $2.15271
  • Cut Tape (CT) ? : ATMEGA16U2-AURCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $2.60000
  • Digi-Reel® ? : ATMEGA16U2-AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,200 - Immediate
  • Unit Price: Digi-Reel®

18:29:02 12/9/2018