USD
Favorite

ATMEGA164PA-AU AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 16KB (8K x 16) FLASH 44-TQFP (10x10)
Price & Procurement
384 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.47000 $3.47
25 3.18280 $79.57
100 2.88400 $288.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ATMEGA164PA-AURTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $2.97672
  • Cut Tape (CT)  : ATMEGA164PA-AURCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,139 - Immediate
  • Unit Price: $3.59000
  • Digi-Reel®  : ATMEGA164PA-AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,139 - Immediate
  • Unit Price: Digi-Reel®

ATMEGA164PA-AU

Datasheet
Digi-Key Part Number ATMEGA164PA-AU-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATMEGA164PA-AU
Copy  
Description IC MCU 8BIT 16KB FLASH 44TQFP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 16KB (8K x 16) FLASH 44-TQFP (10x10)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATmega
Packaging Tray 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 32
Program Memory Size 16KB (8K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
Base Part Number ATMEGA164PA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ATATMEL-ICE

EMU FOR SAM AND AVR MCU KIT

Microchip Technology

$130.00000 Details

ATATMEL-ICE-BASIC

EMU FOR SAM AND AVR MCU BASIC

Microchip Technology

$90.89000 Details

ATATMEL-ICE-PCBA

EMU FOR SAM AND AVR MCU PCB ONLY

Microchip Technology

$50.38000 Details

ATSTK600-RC31

STK600 ROUTING CARD AVR

Microchip Technology

$9.60000 Details

MIKROE-1385

EASYAVR V7 AVR EVAL BRD

MikroElektronika

$151.98000 Details

MIKROE-2013

MIKROLAB FOR AVR AVR EVAL BRD

MikroElektronika

$480.42000 Details
Additional Resources
Standard Package 160
Other Names ATMEGA164PAAU