USD

ATF22V10CZ-15XC 22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-TSSOP
Non-Stock

ATF22V10CZ-15XC

Datasheet
Digi-Key Part Number ATF22V10CZ-15XC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATF22V10CZ-15XC
Copy  
Description IC PLD 10MC 15NS 24TSSOP
Copy  
Detailed Description

22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series 22V10
Packaging Tube 
Part Status Obsolete
Programmable Type EE PLD
Number of Macrocells 10
Voltage - Input 5V
Speed 15ns
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number ATF22V10C
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 5,000
Other Names ATF22V10CZ15XC