USD
Favorite

ATF22V10C-5JX 22V10 Programmable Logic Device (PLD) IC 10 Macrocells 28-PLCC (11.51x11.51)
In Stock: 198
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.15000 $2.15

Submit a request for quotation on quantities greater than those displayed.

ATF22V10C-5JX

Datasheet
Digi-Key Part Number 1611-ATF22V10C-5JX-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATF22V10C-5JX
Copy  
Description IC PLD 10MC 5NS 28PLCC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

22V10 Programmable Logic Device (PLD) IC 10 Macrocells 28-PLCC (11.51x11.51)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series 22V10
Packaging Tube 
Part Status Active
Programmable Type EE PLD
Number of Macrocells 10
Voltage - Input 5V
Speed 5ns
Mounting Type Surface Mount
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC (11.51x11.51)
Base Part Number ATF22V10C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 38
Other Names 1611-ATF22V10C-5JX