Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or
Product Overview
Digi-Key Part Number ATF22V10C-10SU-ND
Quantity Available 300
Can ship immediately

Manufacturer Part Number


Description IC PLD 10MC 10NS 24SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

22V10 Programmable Logic Device (PLD) IC 10 Macrocells 10ns 24-SOIC

Documents & Media
Datasheets ATF22V10C(Q)
Video File Introducing Atmel Studio 7
Design Resources Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
Online Catalog EE PLD
Product Attributes Select All
Manufacturer Microchip Technology
Series 22V10
Packaging ? Tube ?
Part Status Active
Programmable Type EE PLD
Number of Macrocells 10
Voltage - Input 5V
Speed 10ns
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
Base Part Number ATF22V10C
Additional Resources
Standard Package ? 31

01:31:57 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 $1.81
25 1.65360 $41.34
100 1.59000 $159.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback