USD

AT45DB011D-SH-T FLASH Memory IC 1Mb (264 Bytes x 512 pages) SPI 66MHz 8-SOIC
Price & Procurement
0 In Stock

AT45DB011D-SH-T

Datasheet
Digi-Key Part Number 1265-1033-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AT45DB011D-SH-T
Copy  
Description IC FLASH 1M SPI 66MHZ 8SOIC
Copy  
Detailed Description

FLASH Memory IC 1Mb (264 Bytes x 512 pages) SPI 66MHz 8-SOIC

Copy  
Documents & Media
Datasheets AT45DB011D
Environmental Information RoHS3 Certificate
Halogen Free Cert
PAH Free Cert
Phthalates Free Cert
Featured Product AT45DBxxx DataFlash
PCN Obsolescence/ EOL AT45DB011D Devices 10/Feb/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Adesto Technologies
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 1Mb (264 Bytes x 512 pages)
Memory Interface SPI
Clock Frequency 66MHz
Write Cycle Time - Word, Page 4ms
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1265-1033-1