Add To Favorites
Product Overview
Digi-Key Part Number AT42QT1110-AURCT-ND
Quantity Available 5,752
Can ship immediately
Manufacturer

Manufacturer Part Number

AT42QT1110-AUR

Description IC TOUCH SENSOR 11KEY 32TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Capacitive Touch Buttons 32-TQFP (7x7)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series QTouch™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buttons
Proximity Detection No
Number of Inputs Up to 11
LED Driver Channels Up to 7
Interface SPI
Resolution -
Voltage - Supply 3 V ~ 5.5 V
Current - Supply 12mA
Operating Temperature -40°C ~ 85°C
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AT42QT1110-AUCT
AT42QT1110-AUCT-ND

19:51:08 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.17000 $1.17
25 1.07080 $26.77
100 0.96460 $96.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT42QT1110-AURTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.96461
  • Digi-Reel® ? : AT42QT1110-AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,752 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AT42QT1110-AZTR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Cut Tape (CT) ? : AT42QT1110-AZCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 284 - Immediate
  • Unit Price: $2.17000
Send Feedback