Add To Favorites
Product Overview
Digi-Key Part Number AT42QT1011-TSHRDKR-ND
Quantity Available 7,882
Can ship immediately
Manufacturer

Manufacturer Part Number

AT42QT1011-TSHR

Description IC TOUCH SENSOR 1KEY SOT23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Capacitive Touch Buttons SOT-23-6

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series QTouch™
Packaging ? Digi-Reel® ?
Part Status Active
Type Buttons
Proximity Detection Yes
Number of Inputs 1
LED Driver Channels -
Interface -
Resolution 14 b
Voltage - Supply 1.8 V ~ 5.5 V
Current - Supply 378.5µA
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AT42QT1011-TSHRDKR

00:39:27 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
25 0.56200 $14.05
100 0.50880 $50.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT42QT1011-TSHRTR-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $0.50880
  • Cut Tape (CT) ? : AT42QT1011-TSHRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,882 - Immediate
  • Unit Price: $0.61000
Send Feedback