AT30TSE754A-SS8M-T Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Product Overview
Digi-Key Part Number AT30TSE754A-SS8M-TCT-ND
Copy   AT30TSE754A-SS8M-TCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT30TSE754A-SS8M-T

Copy   AT30TSE754A-SS8M-T
Description SENSOR DIGITAL -55C-125C 8SOIC
Copy   SENSOR DIGITAL -55C-125C 8SOIC
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC

Copy   Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 1.7 V ~ 5.5 V
Resolution 11 b
Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest) ±1°C (±3°C)
Test Condition 0°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names AT30TSE754A-SS8M-TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT30TSE754A-SS8M-TTR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.22313

10:21:18 1/20/2019