• Obsolete item.
Product Overview
Digi-Key Part Number AT30TS750-XM8-TTR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AT30TS750-XM8-T

Description SENSOR TEMP I2C/SMBUS 8MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-MSOP

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AT30TS750A-XM8M-TTR-ND AT30TS750A-XM8M-T Microchip Technology Tape & Reel (TR) ? 54,000 - Immediate
$1.02025 5,000
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 11 b
Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest) ±1°C (±3°C)
Test Condition 0°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 5,000
Other Names AT30TS750-XM8-T-ND
AT30TS750-XM8-TTR
AT30TS750XM8T

03:16:08 2/19/2018

Send Feedback