• Obsolete item.
Product Overview
Digi-Key Part Number AT3077E-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AT3077E

Description CAP PUSHBUTTON SQUARE YELLOW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Square, Beveled Pushbutton Switch Cap Yellow Snap Fit

Documents & Media
Datasheets Accessories and Hardware
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series UB2
Part Status Obsolete
Switch Type Pushbutton
Shape Square, Beveled
Color Yellow
Illumination Non-Illuminated
For Use With/Related Products UB2 Series
Mounting Type Snap Fit
Size 15.00mm L x 15.00mm W x 5.60mm H
Features -
 
Additional Resources
Standard Package ? 1

04:39:29 2/19/2018

Send Feedback