Add To Favorites
Product Overview
Digi-Key Part Number AT28C256-15PU-ND
Quantity Available 4,636
Can ship immediately

Manufacturer Part Number


Description IC EEPROM 256KBIT 150NS 28DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

EEPROM Memory IC 256Kb (32K x 8) Parallel 150ns 28-PDIP

Documents & Media
Datasheets AT28C256
Video File Introducing Atmel Studio 7
PCN Design/Specification Marking Chgs 11/Jul/2017
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AT28C256, AT28C256E and AT28C256F
Product Attributes Select All
Manufacturer Microchip Technology
Series -
Packaging ? Tube ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 256Kb (32K x 8)
Write Cycle Time - Word, Page 10ms
Access Time 150ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Through Hole
Package / Case 28-DIP (0.600", 15.24mm)
Supplier Device Package 28-PDIP
Base Part Number AT28C256
You May Also Be Interested In
Additional Resources
Standard Package ? 14
Other Names AT28C25615PU

21:08:42 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 6.76000 $6.76
25 6.50560 $162.64
100 6.25100 $625.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback