Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number AT27C512R-45PU-ND
Quantity Available 2,950
Can ship immediately
Manufacturer

Manufacturer Part Number

AT27C512R-45PU

Description IC OTP 512KBIT 45NS 28DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

EPROM - OTP Memory IC 512Kb (64K x 8) Parallel 45ns 28-PDIP

Documents & Media
Datasheets AT27C512R
Video File Introducing Atmel Studio 7
PCN Design/Specification Marking Chgs 11/Jul/2017
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog OTP EPROM
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tube ?
Part Status Active
Memory Type Non-Volatile
Memory Format EPROM
Technology EPROM - OTP
Memory Size 512Kb (64K x 8)
Write Cycle Time - Word, Page -
Access Time 45ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Through Hole
Package / Case 28-DIP (0.600", 15.24mm)
Supplier Device Package 28-PDIP
Base Part Number AT27C512
 
You May Also Be Interested In
Additional Resources
Standard Package ? 14
Other Names AT27C512R45PU

23:41:18 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 $1.64
25 1.58720 $39.68
100 1.52340 $152.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback