• Obsolete item.
Product Overview
Digi-Key Part Number AT24C1024B-TH25-TCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AT24C1024B-TH25-T

Description IC EEPROM 1MBIT 1MHZ 8TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

EEPROM Memory IC 1Mb (128K x 8) I²C 1MHz 550ns 8-TSSOP

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AT24CM01-XHD-TCT-ND AT24CM01-XHD-T Microchip Technology Cut Tape (CT) ? 1,717 - Immediate
$2.18000 1  Non-Stock ?
Documents & Media
Datasheets AT24C1024B
Video File Introducing Atmel Studio 7
PCN Obsolescence/ EOL AT24C1024B 21/Dec/2012
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 1Mb (128K x 8)
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 550ns
Memory Interface I²C
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number AT24C1024
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AT24C1024B-TH25-TCT
AT24C1024BTH25T

21:31:03 4/26/2018

Send Feedback