• Obsolete item.
Product Overview
Digi-Key Part Number AT24C02B-TH-B-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AT24C02B-TH-B

Description IC EEPROM 2KBIT 1MHZ 8TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

EEPROM Memory IC 2Kb (256 x 8) I²C 1MHz 550ns 8-TSSOP

Documents & Media
Datasheets AT24C02B
Video File Introducing Atmel Studio 7
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tube ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 2Kb (256 x 8)
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 550ns
Memory Interface I²C
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number AT24C02
 
Additional Resources
Standard Package ? 100
Other Names AT24C02B-10TU-1.8
AT24C02B-10TU-1.8-ND

02:04:34 2/18/2018

Send Feedback