• Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number AT24C01C-XHM-TTR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AT24C01C-XHM-T

Description IC EEPROM 1KBIT 1MHZ 8TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

EEPROM Memory IC 1Kb (128 x 8) I²C 1MHz 550ns 8-TSSOP

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AT24C01D-XHM-TTR-ND AT24C01D-XHM-T Microchip Technology Tape & Reel (TR) ? 5,000 - Immediate
$0.11694 5,000  Non-Stock ?
Documents & Media
Datasheets AT24C01C,02C
Video File Introducing Atmel Studio 7
PCN Design/Specification Marking Chgs 11/Jul/2017
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
PCN Part Number SL Code Number Update 25/Oct/2016
PCN Part Status Change CC142904A Revision 17/Mar/2016
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 1Kb (128 x 8)
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 550ns
Memory Interface I²C
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number AT24C01
 
Additional Resources
Standard Package ? 5,000
Other Names AT24C01C-XHM-T SL901
AT24C01C-XHM-T SL901TR
AT24C01C-XHM-T SL901TR-ND
AT24C01C-XHM-TTR
AT24C01CXHMT

03:18:44 2/19/2018

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : AT24C01C-XHM-B-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback