Add To Favorites
Product Overview
Digi-Key Part Number A0582RC-ND
Quantity Available 89
Can ship immediately
Manufacturer

Manufacturer Part Number

AT-K-C-26-8-B/5

Description CABLE MOD COIL 8COND BLACK 5'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

8 Conductor Modular Coil Cable Black 5' (1.52m)

Documents & Media
Datasheets AT-K-C-26-8-B/5
Featured Product Assmann - Modular Connectors and Cables
Online Catalog AT-K Series
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Packaging ? Bulk ?
Part Status Active
Cable Type Coil
Number of Conductors 8
Length - Coil Retracted 2.33' (0.71m)
Length - Coil Extended 5' (1.52m)
Length -
Jacket Color Black
Wire Gauge 26 AWG
Conductor Strand 7/0.0063"
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Cable Width 0.346" (8.80mm)
Cable Height 0.097" (2.46mm)
Coil Diameter 0.591" (15mm)
Shielding -
Operating Temperature -
Conductor Material Copper, Bare
 
Assembly
Additional Resources
Standard Package ? 1
Other Names A0582RC
AT-K-C-26-8-B/5-R
ATKC268B5R

05:25:37 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.64000 $4.64
5 3.79800 $18.99
10 2.95300 $29.53
25 2.53160 $63.29
50 2.36280 $118.14
100 2.19400 $219.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: A0782RC-ND
  • Description: CABLE MOD COIL 8COND BLACK 7'
  • Quantity Available: 0
  • Digi-Key Part Number: A1082RC-ND
  • Description: CABLE MOD COIL 8COND BLACK 10'
  • Quantity Available: 0
  • Digi-Key Part Number: A1482RC-ND
  • Description: CABLE MOD COIL 8COND BLACK 14'
  • Quantity Available: 83 - Immediate
Alternate Color
  • Digi-Key Part Number: A0581RC-ND
  • Description: CABLE MOD COIL 8COND WHITE 5'
  • Quantity Available: 169 - Immediate
  • Digi-Key Part Number: A0583RC-ND
  • Description: CABLE MOD COIL 8COND SILVER 5'
  • Quantity Available: 170 - Immediate
Send Feedback