Add To Favorites
Product Overview
Digi-Key Part Number A1461RC-ND
Quantity Available 421
Can ship immediately
Manufacturer

Manufacturer Part Number

AT-K-C-26-6-W/14

Description CABLE MOD COIL 6COND WHITE 14'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

6 Conductor Modular Coil Cable White 14' (4.27m)

Documents & Media
Datasheets AT-K-C-26-6-W/14 Drawing
Featured Product Assmann - Modular Connectors and Cables
Online Catalog AT-K Series
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Packaging ? Bulk ?
Part Status Active
Cable Type Coil
Number of Conductors 6
Length - Coil Retracted 6.25' (1.90m)
Length - Coil Extended 14' (4.27m)
Length -
Jacket Color White
Wire Gauge 26 AWG
Conductor Strand 7/0.0063"
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Cable Width 0.267" (6.80mm)
Cable Height 0.097" (2.46mm)
Coil Diameter 0.512" (13mm)
Shielding -
Operating Temperature -
Conductor Material Copper, Bare
 
Assembly
Additional Resources
Standard Package ? 1
Other Names A1461RC
AT-K-C-26-6-W/14-R
ATKC266W14R

12:16:58 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.48000 $8.48
5 6.93800 $34.69
10 5.39600 $53.96
25 4.62520 $115.63
50 4.31700 $215.85
100 4.00860 $400.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: A0561RC-ND
  • Description: CABLE MOD COIL 6COND WHITE 5'
  • Quantity Available: 310 - Immediate
  • Digi-Key Part Number: A0761RC-ND
  • Description: CABLE MOD COIL 6COND WHITE 7'
  • Quantity Available: 278 - Immediate
  • Digi-Key Part Number: A1061RC-ND
  • Description: CABLE MOD COIL 6COND WHITE 10'
  • Quantity Available: 144 - Immediate
Alternate Color
  • Digi-Key Part Number: A1462RC-ND
  • Description: CABLE MOD COIL 6COND BLACK 14'
  • Quantity Available: 235 - Immediate
  • Digi-Key Part Number: A1463RC-ND
  • Description: CABLE MOD COIL 6COND SILVER 14'
  • Quantity Available: 312 - Immediate
Send Feedback