Add To Favorites
Product Overview
Digi-Key Part Number A0543RC-ND
Quantity Available 1,053
Can ship immediately
Manufacturer

Manufacturer Part Number

AT-K-C-26-4-S/5

Description CABLE MOD COIL 4COND SILVER 5'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

4 Conductor Modular Coil Cable Silver 5' (1.52m)

Documents & Media
Datasheets AT-K-C-26-4-S/5 Drawing
Featured Product Assmann - Modular Connectors and Cables
Online Catalog AT-K Series
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Packaging ? Bulk ?
Part Status Active
Cable Type Coil
Number of Conductors 4
Length - Coil Retracted 1.08' (0.33m)
Length - Coil Extended 5' (1.52m)
Length -
Jacket Color Silver
Wire Gauge 26 AWG
Conductor Strand 7/0.0063"
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Cable Width 0.189" (4.80mm)
Cable Height 0.097" (2.46mm)
Coil Diameter 0.512" (13mm)
Shielding -
Operating Temperature -
Conductor Material Copper, Bare
 
Assembly
Additional Resources
Standard Package ? 1
Other Names A0543RC
AT-K-C-26-4-S/5-R
ATKC264S5R

04:13:42 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.67000 $1.67
5 1.36400 $6.82
10 1.06100 $10.61
25 0.90920 $22.73
50 0.84840 $42.42
100 0.78780 $78.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: A0743RC-ND
  • Description: CABLE MOD COIL 4COND SILVER 7'
  • Quantity Available: 382 - Immediate
  • Digi-Key Part Number: A1043RC-ND
  • Description: CABLE MOD COIL 4COND SILVER 10'
  • Quantity Available: 336 - Immediate
  • Digi-Key Part Number: A1443RC-ND
  • Description: CABLE MOD COIL 4COND SILVER 14'
  • Quantity Available: 90 - Immediate
Alternate Color
  • Digi-Key Part Number: A0541RC-ND
  • Description: CABLE MOD COIL 4COND WHITE 5'
  • Quantity Available: 248 - Immediate
  • Digi-Key Part Number: A0542RC-ND
  • Description: CABLE MOD COIL 4COND BLACK 5'
  • Quantity Available: 126 - Immediate
Send Feedback