Add To Favorites
Product Overview
Digi-Key Part Number A1043RC-ND
Quantity Available 336
Can ship immediately
Manufacturer

Manufacturer Part Number

AT-K-C-26-4-S/10

Description CABLE MOD COIL 4COND SILVER 10'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

4 Conductor Modular Coil Cable Silver 10' (3.05m)

Documents & Media
Datasheets AT-K-C-26-4-S/10
Featured Product Assmann - Modular Connectors and Cables
Online Catalog AT-K Series
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Packaging ? Bulk ?
Part Status Active
Cable Type Coil
Number of Conductors 4
Length - Coil Retracted 4.92' (1.50m)
Length - Coil Extended 10' (3.05m)
Length -
Jacket Color Silver
Wire Gauge 26 AWG
Conductor Strand 7/0.0063"
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Cable Width 0.189" (4.80mm)
Cable Height 0.097" (2.46mm)
Coil Diameter 0.512" (13mm)
Shielding -
Operating Temperature -
Conductor Material Copper, Bare
 
Assembly
Additional Resources
Standard Package ? 1
Other Names A1043RC
AT-K-C-26-4-S/10-R
ATKC264S10R

22:57:12 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 $3.75
5 3.06600 $15.33
10 2.38400 $23.84
25 2.04360 $51.09
50 1.90740 $95.37
100 1.77120 $177.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: A0543RC-ND
  • Description: CABLE MOD COIL 4COND SILVER 5'
  • Quantity Available: 1,053 - Immediate
  • Digi-Key Part Number: A0743RC-ND
  • Description: CABLE MOD COIL 4COND SILVER 7'
  • Quantity Available: 382 - Immediate
  • Digi-Key Part Number: A1443RC-ND
  • Description: CABLE MOD COIL 4COND SILVER 14'
  • Quantity Available: 90 - Immediate
Alternate Color
  • Digi-Key Part Number: A1041RC-ND
  • Description: CABLE MOD COIL 4COND WHITE 10'
  • Quantity Available: 350 - Immediate
  • Digi-Key Part Number: A1042RC-ND
  • Description: CABLE MOD COIL 4COND BLACK 10'
  • Quantity Available: 338 - Immediate
Send Feedback