Add To Favorites
Product Overview
Digi-Key Part Number A1442RC-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

AT-K-C-26-4-B/14

Description CABLE MOD COIL 4COND BLACK 14'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

4 Conductor Modular Coil Cable Black 14' (4.27m)

Documents & Media
Datasheets AT-K-C-26-4-B/14
Featured Product Assmann - Modular Connectors and Cables
Online Catalog AT-K Series
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Packaging ? Bulk ?
Part Status Active
Cable Type Coil
Number of Conductors 4
Length - Coil Retracted 6.25' (1.90m)
Length - Coil Extended 14' (4.27m)
Length -
Jacket Color Black
Wire Gauge 26 AWG
Conductor Strand 7/0.0063"
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Cable Width 0.189" (4.80mm)
Cable Height 0.097" (2.46mm)
Coil Diameter 0.512" (13mm)
Shielding -
Operating Temperature -
Conductor Material Copper, Bare
 
Assembly
Additional Resources
Standard Package ? 1
Other Names A1442RC
AT-K-C-26-4-B/14-R
ATKC264B14R

16:39:01 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.18000 $4.18
5 3.41800 $17.09
10 2.65800 $26.58
25 2.27840 $56.96
50 2.12660 $106.33
100 1.97480 $197.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: A0542RC-ND
  • Description: CABLE MOD COIL 4COND BLACK 5'
  • Quantity Available: 126 - Immediate
  • Digi-Key Part Number: A1042RC-ND
  • Description: CABLE MOD COIL 4COND BLACK 10'
  • Quantity Available: 338 - Immediate
  • Digi-Key Part Number: A0742RC-ND
  • Description: CABLE MOD COIL 4COND BLACK 7'
  • Quantity Available: 203 - Immediate
Alternate Color
  • Digi-Key Part Number: A1441RC-ND
  • Description: CABLE MOD COIL 4COND WHITE 14'
  • Quantity Available: 0
  • Digi-Key Part Number: A1443RC-ND
  • Description: CABLE MOD COIL 4COND SILVER 14'
  • Quantity Available: 90 - Immediate
Send Feedback