Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.05000 $24.05
5 19.67400 $98.37
10 15.30200 $153.02
25 13.11600 $327.90
50 12.24160 $612.08
100 11.36720 $1,136.72
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A0062R-100-ND
Copy   A0062R-100-ND
Quantity Available 239
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT-K-26-6-B/100

Copy   AT-K-26-6-B/100
Description CABLE MOD FLAT 6COND BLACK 100'
Copy   CABLE MOD FLAT 6COND BLACK 100'
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

6 Conductor Modular Straight Cable Black 100' (30.5m)

Copy   6 Conductor Modular Straight Cable Black  100' (30.5m)
Documents & Media
Datasheets AT-K-26-6-B/100
Environmental Information RoHS Cert
Featured Product Assmann - Modular Connectors and Cables
Online Catalog AT-K Series
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Packaging ? Reel
Part Status Active
Cable Type Straight
Number of Conductors 6
Length - Coil Retracted -
Length - Coil Extended -
Length 100' (30.5m)
Jacket Color Black
Wire Gauge 26 AWG
Conductor Strand 7/0.0063"
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Cable Width 0.267" (6.80mm)
Cable Height 0.097" (2.46mm)
Coil Diameter -
Shielding Unshielded
Operating Temperature -
Conductor Material Copper, Bare
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • A-MO 6/6 F50 - Assmann WSW Components | AE10315-ND DigiKey Electronics
  • A-MO 6/6 F50
  • Assmann WSW Components
  • CONN MOD PLUG 6P6C UNSHIELDED
  • Unit Price $0.25000
  • AE10315-ND
  • 940-SP-3066R - Stewart Connector | 380-1237-ND DigiKey Electronics
  • 940-SP-3066R
  • Stewart Connector
  • CONN MOD PLUG 6P6C UNSHIELDED
  • Unit Price $0.34000
  • 380-1237-ND
  • 90075-0031 - Molex | WM6267-ND DigiKey Electronics
  • 90075-0031
  • Molex
  • CONN MOD PLUG 6P6C UNSHIELDED
  • Unit Price $0.84000
  • WM6267-ND
  • AT-K-26-6-B/1000 - Assmann WSW Components | A0062R-1000-ND DigiKey Electronics
  • AT-K-26-6-B/1000
  • Assmann WSW Components
  • CABLE MOD FLAT 6COND BLACK 1000'
  • Unit Price $262.30000
  • A0062R-1000-ND
  • AT-K-26-6-S/100 - Assmann WSW Components | A0063R-100-ND DigiKey Electronics
  • AT-K-26-6-S/100
  • Assmann WSW Components
  • CABLE MOD FLAT 6COND SILVER 100'
  • Unit Price $22.98000
  • A0063R-100-ND
Additional Resources
Standard Package ? 1
Other Names A0062R-100
AT-K-26-6-B/100-R
ATK266B100R
Alternate Length
  • Digi-Key Part Number: A0062R-500-ND
  • Description: CABLE MOD FLAT 6COND BLACK 500'
  • Quantity Available: 10 - Immediate
  • Digi-Key Part Number: A0062R-1000-ND
  • Description: CABLE MOD FLAT 6COND BLACK 1000'
  • Quantity Available: 64 - Immediate
Alternate Color
  • Digi-Key Part Number: A0061R-100-ND
  • Description: CABLE MOD FLAT 6COND WHITE 100'
  • Quantity Available: 49 - Immediate
  • Digi-Key Part Number: A0063R-100-ND
  • Description: CABLE MOD FLAT 6COND SILVER 100'
  • Quantity Available: 1,208 - Immediate

17:38:23 5/19/2019