Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.67000 $15.67
5 12.81800 $64.09
10 9.97000 $99.70
25 8.54560 $213.64
50 7.97580 $398.79
100 7.40610 $740.61
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A0042R-100-ND
Copy   A0042R-100-ND
Quantity Available 217
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT-K-26-4-B/100

Copy   AT-K-26-4-B/100
Description CABLE MOD FLAT 4COND BLACK 100'
Copy   CABLE MOD FLAT 4COND BLACK 100'
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

4 Conductor Modular Straight Cable Black 100' (30.5m)

Copy   4 Conductor Modular Straight Cable Black  100' (30.5m)
Documents & Media
Datasheets AT-K-26-4-x/100 Drawing
Environmental Information RoHS Cert
Featured Product Assmann - Modular Connectors and Cables
Online Catalog AT-K Series
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Packaging ? Reel
Part Status Active
Cable Type Straight
Number of Conductors 4
Length - Coil Retracted -
Length - Coil Extended -
Length 100' (30.5m)
Jacket Color Black
Wire Gauge 26 AWG
Conductor Strand 7/0.0063"
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Cable Width 0.189" (4.80mm)
Cable Height 0.097" (2.46mm)
Coil Diameter -
Shielding Unshielded
Operating Temperature -
Conductor Material Copper, Bare
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • A-MO 4/4 F50 - Assmann WSW Components | AE10314-ND DigiKey Electronics
  • A-MO 4/4 F50
  • Assmann WSW Components
  • CONN MOD PLUG 4P4C UNSHIELDED
  • Unit Price $0.17000
  • AE10314-ND
  • A-MO 6/4 F50 - Assmann WSW Components | AE10426-ND DigiKey Electronics
  • A-MO 6/4 F50
  • Assmann WSW Components
  • CONN MOD PLUG 6P4C UNSHIELDED
  • Unit Price $0.22000
  • AE10426-ND
  • 940-SP-3044 - Stewart Connector | 380-1002-ND DigiKey Electronics
  • 940-SP-3044
  • Stewart Connector
  • CONN MOD PLUG 4P4C UNSHIELDED
  • Unit Price $0.26000
  • 380-1002-ND
  • 206044-1 - TE Connectivity AMP Connectors | A1358-ND DigiKey Electronics
  • 206044-1
  • TE Connectivity AMP Connectors
  • CONN PLUG HSG MALE 14POS INLINE
  • Unit Price $5.54000
  • A1358-ND
  • 2-66102-5 - TE Connectivity AMP Connectors | A31989CT-ND DigiKey Electronics
  • 2-66102-5
  • TE Connectivity AMP Connectors
  • CONN PIN 20-24AWG TIN CRIMP
  • Unit Price $0.58000
  • A31989CT-ND
Additional Resources
Standard Package ? 1
Other Names A0042R-100
AT-K-26-4-B/100-R
ATK264B100R
Alternate Length
  • Digi-Key Part Number: A0042R-1000-ND
  • Description: CABLE MOD FLAT 4COND BLACK 1000'
  • Quantity Available: 88 - Immediate
  • Digi-Key Part Number: A0042R-500-ND
  • Description: CABLE MOD FLAT 4COND BLACK 500'
  • Quantity Available: 39 - Immediate
Alternate Color
  • Digi-Key Part Number: A0043R-100-ND
  • Description: CABLE MOD FLAT 4COND SILVER 100'
  • Quantity Available: 108 - Immediate
  • Digi-Key Part Number: A0041R-100-ND
  • Description: CABLE MOD FLAT 4COND WHITE 100'
  • Quantity Available: 321 - Immediate

06:05:25 5/25/2019