Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number AT-7666A-ND
Quantity Available 0

Manufacturer Part Number


Description SENSOR AMORPHOUS 146X167.5X0.3
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Amorphous Solar Cell 1.029W 4.7V

Product Attributes Select All
Manufacturer Panasonic - BSG
Series Amorton
Part Status Active
Power (Watts) - Max 1.029W
Current @ Pmpp 343mA
Voltage @ Pmpp 3V
Current - Short Circuit (Isc) 175mA
Type Amorphous
Voltage - Open Circuit 4.7V
Operating Temperature -5°C ~ 40°C
Package / Case Cells
Size / Dimension 5.748" L x 5.594" W x 0.158" H (146.00mm x 167.50mm x 0.40mm)
You May Also Be Interested In
Additional Resources
Standard Package ? 25

01:55:50 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
25 94.59680 $2,364.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback