• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number AT-4001CON-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AT-4001CON

Description ADV WIRE TRACER W/SOFT CASE
Detailed Description

Wire Tracer Identifies Breakers, Open Circuits and Pinouts in Various Cable Types

Documents & Media
Datasheets AT-400xCON
Product Attributes Select All
Categories
Manufacturer Amprobe
Series AT
Part Status Obsolete
Type Wire Tracer
Specifications Identifies Breakers, Open Circuits and Pinouts in Various Cable Types
Ratings -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Associated Product
  • Photo Not Available
  • B2025
  • Amprobe
  • OTHER 110V CONVERTER
  • Unit Price $50.45000
  • B2025-ND
  • Photo Not Available
  • T-4000-A
  • Amprobe
  • TRANSMITTER FOR THE AT-4000 SERI
  • Unit Price $324.95000
  • T-4000-A-ND
  • Photo Not Available
  • C2901
  • Amprobe
  • OTHER 110V PIGTAIL CORDSET
  • Unit Price $32.77000
  • C2901-ND
  • Photo Not Available
  • A2202
  • Amprobe
  • CLAMP MULTIMETERS & ACCESSORIES
  • Unit Price $231.29000
  • A2202AP-ND
Additional Resources
Standard Package ? 1
Other Names 2734238

00:59:23 8/17/2018

Send Feedback