• Obsolete item.
Product Overview
Digi-Key Part Number 255-1403-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ASX2004H

Description RELAY TELECOM DPDT 10MA 4.5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Telecom Relay DPDT (2 Form C) Through Hole

Documents & Media
Datasheets SX Relays (ASX)
Other Related Documents Relay Technical Info
Standards Chart
How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series ASX
Packaging ? Tube ?
Part Status Obsolete
Relay Type Telecom
Coil Type Non Latching
Coil Current 11.1mA
Coil Voltage 4.5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 10mA
Switching Voltage 10VDC - Max
Turn On Voltage (Max) 3.6 VDC
Turn Off Voltage (Min) 0.45 VDC
Operate Time 5ms
Release Time 5ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 70°C
Contact Material Silver Palladium (AgPd), Gold (Au)
Coil Power 50 mW
Coil Resistance 405 Ohms
 
Additional Resources
Standard Package ? 40
Other Names 255-1403-5

23:52:58 2/20/2018

Send Feedback