USD
Favorite

Price & Procurement
7,937 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.64000 $2.64
10 2.18700 $21.87
25 2.01920 $50.48
50 1.89700 $94.85
100 1.77970 $177.97
500 1.52470 $762.35
1,000 1.50800 $1,508.00

Submit a request for quotation on quantities greater than those displayed.

AST-03208MR-R

Datasheet
Digi-Key Part Number 668-1139-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AST-03208MR-R
Copy  
Description SPEAKER 8OHM 100MW TOP PORT 82DB
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

8 Ohms General Purpose Speaker 100mW 500Hz ~ 20kHz Top Round 82dB

Copy  
Documents & Media
Datasheets AST-03208MR-R
Mfg CAD Models AST-03208MR-R.igs
HTML Datasheet AST-03208MR-R
Online Catalog AST Series
Product Attributes
Type Description Select All
Categories
Manufacturer PUI Audio, Inc.
Series AST
Packaging Tray 
Part Status Active
Technology Magnetic
Type General Purpose
Frequency Range 500Hz ~ 20kHz
Frequency - Self Resonant 1500Hz
Impedance 8 Ohms
Efficiency - dBA 82.00
Efficiency - Testing 100mW/500mm
Efficiency - Type Sound Pressure Level (SPL)
Power - Rated 100mW
Power - Max 200mW
Port Location Top
Shape Round
Material - Cone Polyester, Polyethylene Terephthalate (PET)
Material - Magnet Nd-Fe-B
Ingress Protection -
Ratings -
Termination PC Pins
Size / Dimension 1.256" Dia (31.90mm)
Height - Seated (Max) 0.594" (15.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

668-1511-KIT

SPECIALIZED SPEAKERS

PUI Audio, Inc.

$63.57000 Details
You May Also Be Interested In

CVS-1508

SPEAKER 8OHM 300MW TOP PORT 87DB

CUI Devices

$2.91000 Details

2130

2.5W CLASS D AUDIO AMPLIFIER

Adafruit Industries LLC

$3.95000 Details

CLF0381MP-1

SPEAKER 8OHM 250MW TOP PORT 93DB

CUI Devices

$3.45000 Details

AST-02308MR-R

SPEAKER 8OHM 100MW TOP PORT 75DB

PUI Audio, Inc.

$2.91000 Details

SMS-1508MS-2-R

SPEAKER 8OHM 500MW TOP PORT 87DB

PUI Audio, Inc.

$7.61000 Details

LM386M-1/NOPB

IC AMP CLASS AB MONO 325MW 8SOIC

Texas Instruments

$1.22000 Details
Additional Resources
Standard Package 50
Other Names 668-1139
AST03208MRR