Add To Favorites
Product Overview
Digi-Key Part Number 668-1134-ND
Quantity Available 2,501
Can ship immediately
Manufacturer

Manufacturer Part Number

AST-01708MR-R

Description SPEAKER 8OHM 200MW TOP PORT 87DB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Ohms General Purpose Speaker 200mW 1.5kHz ~ 20kHz Top Round 87dB

Documents & Media
Datasheets AST-01708MR-R
Mfg CAD Models AST-01708MR-R.igs
Online Catalog AST Series
Product Attributes Select All
Categories
Manufacturer PUI Audio, Inc.
Series AST
Packaging ? Tray ?
Part Status Active
Technology Magnetic
Type General Purpose
Frequency Range 1.5kHz ~ 20kHz
Frequency - Self Resonant 1500Hz
Impedance 8 Ohms
Efficiency - dBA 87.00
Efficiency - Testing 200mW/100mm
Efficiency - Type Sound Pressure Level (SPL)
Power - Rated 200mW
Power - Max 500mW
Port Location Top
Shape Round
Material - Cone Polyester, Polyethylene Terephthalate (PET)
Material - Magnet Nd-Fe-B
Ingress Protection -
Ratings -
Termination PC Pins
Size / Dimension 0.669" Dia (17.00mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 650
Other Names 668-1134
AST01708MRR

21:52:55 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.35000 $4.35
10 3.48000 $34.80
100 2.87100 $287.10
500 2.61000 $1,305.00
1,000 2.26200 $2,262.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback