Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 535-9436-ND
Quantity Available 75
Can ship immediately

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

CMOS MEMS (Silicon) Pin Configurable Oscillator 2.25 V ~ 3.6 V 14-VFQFN Exposed Pad

Documents & Media
Datasheets ASEMDC
ASEMDC Drawing
Mfg CAD Models ASEMDC.stp
3D Drawings ASEMDC.pdf
Online Catalog ASEMDC, Pure Silicon™ Series
Product Attributes Select All
Manufacturer Abracon LLC
Series Pure Silicon™ ASEMDC
Packaging ? Tube ?
Part Status Active
Type MEMS (Silicon)
Frequency - Output 1 100MHz, 106.25MHz, 125MHz, 156.25MHz
Frequency - Output 2 25MHz, 50MHz, 100MHz, 125MHz, 156.25MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±25ppm
Operating Temperature -55°C ~ 125°C
Current - Supply (Max) 32mA (Typ)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height 0.035" (0.90mm)
Package / Case 14-VFQFN Exposed Pad
Current - Supply (Disable) (Max) 23mA
You May Also Be Interested In
Additional Resources
Standard Package ? 110
Other Names 535-9436

22:14:06 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 5.85000 $5.85
10 5.52500 $55.25
50 5.36260 $268.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASEMDC2-ZR-T3-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.56250
Send Feedback