Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 535-9433-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ASEMCC2-ZR

Description OSC MEMS CONFIGURABLE OUTPUT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

CMOS MEMS (Silicon) Pin Configurable Oscillator 2.25 V ~ 3.6 V 14-VFQFN Exposed Pad

Documents & Media
Datasheets ASEMCC
ASEMCC Drawing
Mfg CAD Models ASEMCC.stp
3D Drawings ASEMCC.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASEMCC
Packaging ? Tube ?
Part Status Active
Type MEMS (Silicon)
Frequency - Output 1 106.25MHz, 125MHz, 155.52MHz, 156.25MHz
Frequency - Output 2 -
Function Enable/Disable
Output CMOS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±25ppm
Operating Temperature -55°C ~ 125°C
Current - Supply (Max) 35mA
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height 0.035" (0.90mm)
Package / Case 14-VFQFN Exposed Pad
Current - Supply (Disable) (Max) 23mA
 
Additional Resources
Standard Package ? 110
Other Names 535-9433
ASEMCC2ZR

00:27:16 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
110 5.11873 $563.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASEMCC2-ZR-T3-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.23600
Send Feedback