Add To Favorites
Product Overview
Digi-Key Part Number 480-3749-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

ASDXACX030PAAA5

Description SENSOR PRESS 30PSIA ANALOG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Pressure Sensor 30 PSI (206.84 kPa) Absolute Male - 0.09" (2.31mm) Tube 0.5 V ~ 4.5 V 8-DIP Module

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series ASDX
Part Status Active
Pressure Type Absolute
Operating Pressure 30 PSI (206.84 kPa)
Output Type Analog Voltage
Output 0.5 V ~ 4.5 V
Accuracy ±2%
Voltage - Supply 4.75 V ~ 5.25 V
Port Size Male - 0.09" (2.31mm) Tube
Port Style Barbless
Features Temperature Compensated
Termination Style PCB
Maximum Pressure 60 PSI (413.69 kPa)
Operating Temperature -20°C ~ 105°C
Package / Case 8-DIP Module
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480-3749
ASDXACX030PAAA5-ND

10:17:20 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.18000 $51.18
10 40.71100 $407.11
25 38.14280 $953.57
50 36.49760 $1,824.88
100 35.07650 $3,507.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback