• Obsolete item.
Product Overview
Digi-Key Part Number 480-1915-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ASDX015A24R

Description SENSOR AMP 15PSI ABS .5-4.5 OUT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pressure Sensor 15 PSI (103.42 kPa) Absolute Male - 0.09" (2.29mm) Tube 0.5 V ~ 4.5 V 8-DIP Module

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
480-3301-ND ASDXACX015PAAA5 Honeywell Sensing and Productivity Solutions Bulk ? 262 - Immediate
$51.18000 1
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series ASDX
Part Status Obsolete
Pressure Type Absolute
Operating Pressure 15 PSI (103.42 kPa)
Output Type Analog Voltage
Output 0.5 V ~ 4.5 V
Accuracy ±2%
Voltage - Supply 4.75 V ~ 5.25 V
Port Size Male - 0.09" (2.29mm) Tube
Port Style Barbless
Features Amplified Output, Temperature Compensated
Termination Style PCB
Maximum Pressure 30 PSI (206.84 kPa)
Operating Temperature -20°C ~ 105°C
Package / Case 8-DIP Module
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names 287-1915
287-1915-ND
480-1915

06:24:28 2/19/2018

Send Feedback