Add To Favorites
AS6C2016-55ZIN SRAM - Asynchronous Memory IC 2Mb (128K x 16) Parallel 55ns 44-TSOP II
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.99000 $2.99
10 2.68600 $26.86
25 2.64360 $66.09
50 2.63660 $131.83
135 2.35585 $318.04
270 2.27933 $615.42
540 2.27083 $1,226.25
1,080 2.11491 $2,284.10
5,130 1.91363 $9,816.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1450-1025-ND
Copy   1450-1025-ND
Quantity Available 3,822
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS6C2016-55ZIN

Copy   AS6C2016-55ZIN
Description IC SRAM 2M PARALLEL 44TSOP II
Copy   IC SRAM 2M PARALLEL 44TSOP II
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 2Mb (128K x 16) Parallel 55ns 44-TSOP II

Copy   SRAM - Asynchronous Memory IC 2Mb (128K x 16) Parallel  55ns 44-TSOP II
Documents & Media
Datasheets AS6C2016
Environmental Information RoHS 3 Cert
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Asynchronous SRAMs
Product Attributes Select All
Categories
Manufacturer Alliance Memory, Inc.
Series -
Packaging ? Tray ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 2Mb (128K x 16)
Memory Interface Parallel
Write Cycle Time - Word, Page 55ns
Access Time 55ns
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-TSOP (0.400", 10.16mm Width)
Supplier Device Package 44-TSOP II
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AS6C8016-55ZIN - Alliance Memory, Inc. | 1450-1041-ND DigiKey Electronics
  • AS6C8016-55ZIN
  • Alliance Memory, Inc.
  • IC SRAM 8M PARALLEL 44TSOP II
  • Unit Price $6.92000
  • 1450-1041-ND
Additional Resources
Standard Package ? 135
Other Names 1450-1025
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS6C2016-55ZINTR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.19324

18:45:09 7/21/2019